2-1617516-9

Heilind Number:AMP2-1617516-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617516-9
ECAD Model:
3D Model

Description:

3SBM1065A2=M39016/31-003L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617516-9
Mount Type:Printed Circuit Board
Coil Resistance:975 Ω
Coil Voltage:26.5 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:26.5 VDC
Part Aliases:M39016/31-003L
SKU:AMP2-1617516-9

Detailed Description

Enhance the efficiency of your circuit board setups with our high-performance Signal Relay. Designed for precision and reliability, this component features a coil resistance of 975 Ω and a coil voltage of 26.5 VDC, ensuring seamless operation. With a contact configuration of 4 Form C, 4PDT, 4 C/O, and a termination type of PC Pin(s), it offers versatile connectivity options. The contact current rating of 2 A guarantees optimal power transmission, while its input voltage of 26.5 VDC enables seamless integration into your systems. RoHS compliance ensures environmental responsibility, while its part aliases M39016/31-003L offer additional convenience. Trust in this essential relay for top-notch performance in your signal and communication applications.