| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617538-1 |
| Mount Type: | Chassis Mount |
| Coil Resistance: | 40 Ω |
| Coil Voltage: | 6 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 2 A |
| Input Voltage: | 6 VDC |
| Part Aliases: | M39016/22-019M |
| SKU: | AMP2-1617538-1 |
2-1617538-1
Specifications
Detailed Description
Enhance your circuit functionality with the HMB1230F01M, a high-performance signal relay designed for optimum precision in electronic communication systems. Featuring a rugged chassis mount design, this relay ensures stability and durability in any application. With a coil resistance of 40 Ω and a coil voltage of 6 VDC, it offers reliable operation for seamless signal transmission. The 2 Form C contact configuration, also known as DPDT with 2 C/O contacts, guarantees versatile connectivity options. Equipped with PC Pin termination, installation is efficient and secure. Rated for a contact current of 2 A, it can handle demanding loads with ease. Despite not being RoHS compliant, its performance and functionality make it a valuable component for various relay applications. Trust in the HMB1230F01M to deliver exceptional signal relay performance.

