2-1617538-2

Heilind Number:AMP2-1617538-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617538-2
ECAD Model:
3D Model

Description:

HMB1230F01P=M39016/22-019P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617538-2
Mount Type:Chassis Mount
Coil Resistance:40 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/22-019P
SKU:AMP2-1617538-2

Detailed Description

The HMB1230F01P relay, also known as M39016/22-019P, is a high-performance signal and communication relay designed for efficient switching applications. Featuring a rugged chassis mount design, it ensures secure installation in various electronic systems. With a coil resistance of 40 Ω and a coil voltage of 6 VDC, this relay offers reliable operation with low power consumption. Its 2 Form C, DPDT contact configuration (2 C/O) allows for versatile connectivity, while the maximum switching voltage of 28 VDC ensures compatibility with a wide range of devices. Terminated with PC Pin(s), it offers easy and durable connection. With a contact current rating of 2 A, it can handle moderate power loads with ease. Engineered for durability and performance, this relay is an essential component for signal and communication systems. Please note that it is not RoHS compliant.