2-1617541-2

Heilind Number:AMP2-1617541-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617541-2
ECAD Model:
3D Model

Description:

J1MSP-18XL=M39016/10-032L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617541-2
Mount Type:Printed Circuit Board
Coil Resistance:2300 Ω
Coil Voltage:18 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-032L
SKU:AMP2-1617541-2

Detailed Description

Enhance your circuit board with the J1MSP-18XL=M39016/10-032L relay, a high-performance component designed for reliable signal and communication applications. With a coil resistance of 2300 Ω and a coil voltage of 18 VDC, this SPDT relay offers efficient switching capabilities. Its 1 Form C, 1 C/O contact configuration ensures versatile functionality, while the maximum switching voltage of 28 VDC guarantees robust performance. Featuring PC Pin termination, this relay is easy to install, making it a convenient choice for your projects. With a contact current rating of 1 A, it provides stable and secure connections. Although not RoHS compliant, its quality and durability are unmatched. Upgrade your setup with this essential relay for seamless signal transmission.