2-1617541-3

Heilind Number:AMP2-1617541-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617541-3
ECAD Model:
3D Model

Description:

J1MSP-26XM=M39016/10-024M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617541-3
Mount Type:Printed Circuit Board
Coil Resistance:4000 Ω
Coil Voltage:26.5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/10-024M
SKU:AMP2-1617541-3

Detailed Description

Elevate your signal and communication relay setup with the J1MSP-26XM=M39016/10-024M. Designed for seamless integration onto printed circuit boards, this high-performance relay offers a coil resistance of 4000 Ω and operates at a voltage of 26.5 VDC. Featuring a versatile 1 Form C, SPDT contact configuration with 1 C/O contact, it ensures reliable switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it delivers efficient performance in various applications. Equipped with PC Pin termination, installation is a breeze. While not RoHS compliant, this relay guarantees durability and functionality, making it an essential component for your relay system needs.