2-1617542-9

Heilind Number:AMP2-1617542-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617542-9
ECAD Model:
3D Model

Description:

JMAP-9XM=M39016/9-021M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617542-9
Mount Type:Printed Circuit Board
Coil Resistance:220 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/9-021M
SKU:AMP2-1617542-9

Detailed Description

Enhance your circuit board's functionality with the JMAP-9XM=M39016/9-021M relay. Designed for reliable performance, this DPDT relay features 2 Form C, 2 C/O contact configuration, making it ideal for signal and communication applications. With a coil resistance of 220 Ω and a coil voltage of 9 VDC, it ensures efficient operation. The PC Pin termination type simplifies installation, while the maximum switching voltage of 28 VDC and contact current rating of 1 A provide versatility in usage. Non-RoHS compliant. Upgrade your relay system with this high-quality component.