2-1617543-6

Heilind Number:AMP2-1617543-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617543-6
ECAD Model:
3D Model

Description:

JMGSPDD-26M=M39016/43-046M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617543-6
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-046M
SKU:AMP2-1617543-6

Detailed Description

Elevate your circuit board functionality with the JMGSPDD-26M relay, also known as M39016/43-046M. This high-performance component boasts a coil resistance of 3200 Ω and operates at a coil voltage of 26.5 VDC. Its 2 Form C, DPDT contact configuration (2 C/O) ensures reliable connectivity, with a maximum switching voltage of 28 VDC. Featuring PC Pin termination, this relay is designed for seamless integration into your system. With a contact current rating of 1 A, it offers efficient power transmission. While not RoHS compliant, its exceptional performance makes it a valuable asset in signal and communication relay applications.