2-1617543-9

Heilind Number:AMP2-1617543-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617543-9
ECAD Model:
3D Model

Description:

JMGSPDD-5M=M39016/43-041M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617543-9
Mount Type:Printed Circuit Board
Coil Resistance:64 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/43-041M
SKU:AMP2-1617543-9

Detailed Description

Elevate your circuit board functionality with the JMGSPDD-5M relay, featuring a 2 Form C DPDT configuration for versatile switching capabilities. With a coil resistance of 64 Ω and a coil voltage of 5 VDC, this relay ensures efficient operation. Its 2 C/O contacts and maximum switching voltage of 28 VDC make it ideal for signal and communication applications. Terminate with ease using PC Pins and rely on its 1 A contact current rating for reliable performance. Crafted for durability and performance, this relay is a valuable addition to any electronic setup.