2-1617548-5

Heilind Number:AMP2-1617548-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617548-5
ECAD Model:
3D Model

Description:

PRMGAC-26X=PRMA COTS .100 GRID

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617548-5
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP2-1617548-5

Detailed Description

Introducing the PRMGAC-26X, a high-quality COTS relay designed for reliable performance in printed circuit board applications. Featuring a .100 grid mount type, this DPDT relay offers versatile 2 Form C contact configuration with 2 C/O contacts, ideal for signal and communication systems. With a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, it ensures efficient operation. The PC pin termination type allows for easy installation, while its 1 A contact current rating and maximum switching voltage of 28 VDC make it suitable for various industrial and electronic applications. Rest assured, this RoHS-compliant relay is built to meet stringent environmental standards. Upgrade your relay system with the PRMGAC-26X for superior performance and durability.