2-1617561-0

Heilind Number:AMP2-1617561-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617561-0
ECAD Model:
3D Model

Description:

3SBC1668A2=M39016/38-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617561-0
Mount Type:Chassis Mount
Coil Resistance:56 Ω
Coil Voltage:6 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminal(s)
Contact Current Rating:2 A
Input Voltage:6 VDC
Part Aliases:M39016/38-008L
SKU:AMP2-1617561-0

Detailed Description

This Chassis Mount relay offers reliable switching functionality with its 2 Form C, DPDT contact configuration, featuring 2 C/O contacts. With a coil resistance of 56 Ω and a coil voltage of 6 VDC, it ensures efficient operation. The maximum switching voltage of 28 VDC and contact current rating of 2 A make it suitable for various signal and communication relay applications. Termination is facilitated through Solder Hook Terminals, providing secure connectivity. With its robust design and performance, this relay is a dependable choice for electronic systems requiring precise control.