2-1617570-6

Heilind Number:AMP2-1617570-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617570-6
ECAD Model:
3D Model

Description:

JMGAC-18MW=M39016/17-041M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617570-6
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/17-041M
SKU:AMP2-1617570-6

Detailed Description

Introducing the JMGAC-18MW=M39016/17-041M Signal Relay, a reliable component designed for printed circuit board mounting. With a coil resistance of 880 Ω and operating at 18 VDC, this DPDT relay features a 2 Form C contact configuration, delivering two changeover contact sets for versatile switching applications. Its long lead termination type ensures secure connectivity, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee efficient performance. Known for its quality and durability, this relay is ideal for a range of signal and communication applications, making it a valuable addition to your electronic projects. Please note that this product is not RoHS compliant.