2-1617571-5

Heilind Number:AMP2-1617571-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617571-5
ECAD Model:
3D Model

Description:

JMGACG-12PW=M39016/17-052P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617571-5
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/17-052P
SKU:AMP2-1617571-5

Detailed Description

The JMGACG-12PW=M39016/17-052P Signal Relay is a reliable component designed for use in printed circuit boards. With a coil resistance of 390 Ω and a coil voltage of 12 VDC, this DPDT relay features a contact configuration of 2 Form C, providing 2 C/O switching capabilities. It is rated for a maximum switching voltage of 28 VDC and a contact current of 1 A, making it suitable for various signal and communication applications. With long leads for easy termination, this relay ensures efficient and consistent performance. While not RoHS compliant, it remains a dependable choice for projects requiring precise signal control.