2-1617601-1

Heilind Number:AMP2-1617601-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617601-1
ECAD Model:
3D Model

Description:

PRMSCDD-26X=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617601-1
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP2-1617601-1

Detailed Description

Introducing the PRMSCDD-26X Relay, a versatile component designed for seamless integration onto Printed Circuit Boards. With a coil resistance of 3300 Ω and a coil voltage of 26.5 VDC, this relay ensures reliable operation in various electronic systems. Featuring a 2 Form C contact configuration (DPDT, 2 C/O), it offers flexibility in switching applications. The maximum switching voltage of 28 VDC and contact current rating of 1 A make it ideal for signal and communication relay needs. Termination is convenient with PC Pin(s), facilitating easy installation. While not RoHS compliant, this relay delivers high performance and durability for diverse industrial applications. Elevate your electronic projects with the PRMSCDD-26X Relay.