2-1617670-9

Heilind Number:AMP2-1617670-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617670-9
ECAD Model:
3D Model

Description:

MACDG-26=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617670-9
Mount Type:Printed Circuit Board
Coil Resistance:1560 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP2-1617670-9

Detailed Description

Enhance your circuit board with the MACDG-26=RELAY, a high-performance component designed for reliable signal and communication relay applications. Featuring a coil resistance of 1560 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers seamless switching between two Form C, 2 C/O contacts. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient and secure operation. The termination type of PC Pin(s) facilitates easy installation, making it a versatile choice for various electronic setups. Trust in the quality and performance of this relay, crafted to meet your exacting standards. Please note that this product is not RoHS compliant. Elevate your projects with the MACDG-26=RELAY.