| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617748-0 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-014 |
| SKU: | AMP2-1617748-0 |
2-1617748-0
Specifications
Detailed Description
Discover the FCA-125-14, a high-performance power relay engineered for reliability in a variety of applications. With an amperage rating of 25 A, this SPDT relay features a durable silver cadmium oxide contact material for efficient conductivity. Designed for horizontal flange mount installation, it boasts a wide operating temperature range of -70 to 125 °C, making it suitable for harsh environments. The coil resistance of 320 Ω and coil voltage of 28 VDC ensure optimal performance. Terminal configuration includes solder hook(s) for easy installation. Trust in the FCA-125-14 for seamless power relay functionality.

