| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617748-4 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-018 |
| SKU: | AMP2-1617748-4 |
2-1617748-4
Specifications
Detailed Description
Enhance your power relay system with the FCA-125-18, a high-performance component designed for efficient operation in demanding environments. With a robust amperage rating of 25 A and a horizontal flange mount for secure installation, this relay ensures reliable power transmission. Crafted with silver cadmium oxide contacts, it guarantees optimal conductivity and longevity. The 1 Form C, SPDT contact arrangement offers versatility in switching applications. Featuring a coil resistance of 320 Ω and a coil voltage of 28 VDC, it is engineered for precision control. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is ideal for critical systems. Its socket pin terminal configuration facilitates easy connectivity. Trust in the performance and durability of the FCA-125-18 for your power relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/05/2020 | P-20-018874 - Cage Code Change. clerical update to the cage code for the TE Connectivity/CII Guardian Cochin, India facility. The current Cate Code SX916 will expire on June 5, 2020 and will be replaced by Cage Code 1263Y. There will be no change in manufacturing location, only the identifying code associated with this manufacturing location will be updated. | Download | |||

