| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617748-5 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-019 FCA-125-19 |
| SKU: | AMP2-1617748-5 |
2-1617748-5
Specifications
Detailed Description
Introducing a high-performance power relay with a maximum amperage of 25A, designed for horizontal flange mounting. Operating efficiently with a coil voltage of 28VDC and a low coil resistance of 320Ω, this relay ensures reliable switching in various applications. Featuring silver cadmium oxide contacts, specifically 1 Form C (SPDT), 1 C/O configuration, it guarantees seamless connectivity. The solder hook terminal configuration offers easy installation. With a wide operating temperature range of -70 to 125°C, this relay is suitable for use in harsh environments. Ideal for power systems and industrial applications, it provides a dependable solution for your relay needs.

