2-1617748-6

Heilind Number:AMP2-1617748-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617748-6
ECAD Model:
3D Model

Description:

FCA-125-20=M6106/19-020

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617748-6
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:1 Form C, SPDT, 1 C/O
Part Aliases:M6106/19-020
SKU:AMP2-1617748-6

Detailed Description

Experience reliable power control with our FCA-125-20=M6106/19-020 relay, designed for seamless operation in a variety of applications. With an amperage of 25 A, this relay ensures efficient performance, while its raised vertical flange mount allows for easy installation. The contact material, silver cadmium oxide (AgCdO), guarantees high conductivity and longevity. Operating at a coil voltage of 28 VDC and a coil resistance of 320 Ω, this relay is suitable for demanding environments, with an operating temperature range of -70 to 125 °C. Featuring solder pins for secure connections, and a contact arrangement of 1 Form C, SPDT, 1 C/O, this relay is versatile and dependable. Trust in its quality and durability for your power relay needs.