| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617748-7 |
| Amperage: | 25 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-021 |
| SKU: | AMP2-1617748-7 |
2-1617748-7
Specifications
Detailed Description
Introducing the FCA-125-21=M6106/19-021 Power Relay, a high-performance component designed for demanding applications. With a rugged construction and a raised vertical flange mount, it ensures reliable operation even in harsh environments. Boasting a 25A amperage rating and silver cadmium oxide contacts, this relay offers optimal conductivity and longevity. The SPDT contact arrangement with 1 C/O configuration provides versatile switching capabilities. Featuring solder hook terminals, it facilitates easy and secure installation. With a coil resistance of 320Ω and a coil voltage of 28VDC, this relay is suitable for a wide range of power control tasks. Operating flawlessly in temperatures ranging from -70 to 125°C, it is ideal for use in various industrial and automotive settings. Trust in the quality and performance of this power relay for your critical applications.

