| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617748-9 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | M6106/19-023 |
| SKU: | AMP2-1617748-9 |
2-1617748-9
Specifications
Detailed Description
Enhance your electrical system with the FCA-125-23=M6106/19-023 Power Relay, a high-performance component designed for precision and reliability. With an amperage rating of 25 A and a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures efficient power transmission. Its horizontal flange mount and socket pin terminal configuration offer seamless integration, while the 1 Form C, SPDT, 1 C/O contact arrangement provides versatile functionality. Operating flawlessly in temperatures ranging from -70 to 125°C, this relay is built to withstand harsh environments. Trust in its coil resistance of 320 Ω and coil voltage of 28 VDC for consistent performance. Upgrade your system with this essential relay, a durable solution for your power management needs.

