| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617749-0 |
| Amperage: | 10 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/10-023M |
| SKU: | AMP2-1617749-0 |
2-1617749-0
Specifications
Detailed Description
Enhance your electrical systems with the FCA-210-1023M, a high-performance power relay designed for reliability and efficiency. With a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay offers versatile switching capabilities. The contact material of Silver Cadmium Oxide (AgCdO) ensures optimal conductivity, while the raised vertical flange mount type allows for easy installation. Operating at a maximum amperage of 10 A and a coil voltage of 28 VDC, this relay is suitable for a wide range of applications. Its robust construction and wide operating temperature range of -70 to 125 °C make it ideal for use in harsh environments. Terminal configuration with solder hook(s) provides secure connections. Trust in the FCA-210-1023M for dependable performance in your power relay needs.

