| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617749-3 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/10-025M |
| SKU: | AMP2-1617749-3 |
2-1617749-3
Specifications
Detailed Description
Enhance your electronic systems with the FCA-210-1025M relay, a high-performing component designed for optimal power management. With a durable construction and reliable functionality, this relay is ideal for a wide range of applications. Featuring a horizontal flange mount, it offers easy installation and secure placement. The contact arrangement of 2 Form C (DPDT) with 2 C/O ensures efficient switching capabilities. Crafted with silver cadmium oxide (AgCdO) contacts, it guarantees low resistance and high conductivity for seamless operation. With a 10A amperage rating and a coil voltage of 28 VDC, this relay delivers robust performance even in demanding environments. Its RoHS compliance reflects our commitment to environmental responsibility. Experience the reliability and efficiency of the FCA-210-1025M relay in powering your devices.

