| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617749-5 |
| Mount Type: | Horizontal Flange Mount |
| Coil Voltage: | 28 VDC |
| Coil Resistance: | 320 Ω |
| Amperage: | 10 A |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Terminal Configuration: | Solder Pins, 90° |
| Operating Temperature Range: | -70 - 125 °C |
| Part Aliases: | M83536/10-027M FCA-210-1027M |
| SKU: | AMP2-1617749-5 |
2-1617749-5
Specifications
Detailed Description
Enhance your power relay system with the FCA-210-1027M, a high-performance component designed for reliability in demanding environments. With a durable silver cadmium oxide contact material, this relay ensures efficient power transfer with minimal resistance. Its 10 A amperage rating and 28 VDC coil voltage make it suitable for a wide range of applications. The horizontal flange mount and solder pin terminal configuration offer easy installation, while the 2 Form C contact arrangement provides versatile switching capabilities. Operating smoothly in temperatures ranging from -70 to 125°C, this relay is a dependable choice for critical systems.

