2-1617749-8

Heilind Number:AMP2-1617749-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617749-8
ECAD Model:
3D Model

Description:

FCA-210-1037M=M83536/10-037M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617749-8
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:920 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-037M
SKU:AMP2-1617749-8

Detailed Description

Enhance your power relay systems with the FCA-210-1037M, a high-performance component designed for optimal functionality. With a 10A amperage capacity and horizontal flange mount, it offers versatile installation options. The contact material, silver cadmium oxide with gold plating, ensures reliable conductivity, while the 920Ω coil resistance and 48VDC coil voltage guarantee efficient operation. Featuring a DPDT contact arrangement and solder pins terminal configuration, this relay is ideal for various applications. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC (60-400Hz), it delivers consistent performance in challenging environments. Trust in the quality and durability of this relay for your power management needs.