2-1617749-9

Heilind Number:AMP2-1617749-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617749-9
ECAD Model:
3D Model

Description:

FCA-210-1038M=M83536/10-038M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617749-9
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-038M
SKU:AMP2-1617749-9

Detailed Description

Experience the reliable performance of our FCA-210-1038M power relay, crafted for precision in electronic applications. With a current rating of 10 A and a coil resistance of 320 Ω, this relay ensures efficient power transfer. Its silver cadmium oxide contacts, enhanced with gold plating, guarantee low contact resistance and high conductivity. Designed for raised vertical flange mounting, it offers secure installation in your system. Operating seamlessly at temperatures ranging from -70 to 125 °C, this relay is built to withstand extreme conditions. Featuring a DPDT contact arrangement with 2 C/O configuration, it provides versatile switching capabilities. With a coil voltage of 28 VDC and a maximum switching voltage of 115/200 VAC, this relay is suitable for a wide range of power control tasks. Trust in the performance and durability of the FCA-210-1038M for your relay needs.