2-1617752-0

Heilind Number:AMP2-1617752-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617752-0
ECAD Model:
3D Model

Description:

FCA-210-EZ6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617752-0
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.18 A
Coil Voltage:28 VAC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP2-1617752-0

Detailed Description

Introducing the FCA-210-EZ6 Power Relay, a reliable component designed for efficient electrical switching. With a 10A amperage rating and a coil voltage of 28VAC, this relay is suitable for a variety of power applications. Featuring a Plain Case mount type and silver cadmium oxide contacts with gold plating, it ensures optimal conductivity and longevity. The DPDT, 2 C/O contact arrangement offers versatile switching capabilities, while the -70 to 125°C operating temperature range guarantees performance in extreme conditions. ROHS compliant and meticulously crafted, the FCA-210-EZ6 is a trusted choice for power relay needs.