2-1617752-2

Heilind Number:AMP2-1617752-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617752-2
ECAD Model:
3D Model

Description:

FCA-210-FY9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617752-2
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.03 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP2-1617752-2

Detailed Description

Enhance your power relay systems with the FCA-210-FY9, a high-performance component designed for efficiency and reliability. With a rated amperage of 10 A and silver cadmium oxide contacts plated in gold, this relay ensures optimal conductivity and longevity. Its raised vertical flange mount type allows for easy installation and secure attachment. Operating with a coil current of 0.03 A at 115 VAC, and featuring a DPDT contact arrangement with two C/O configurations, this relay offers versatile switching capabilities. With a wide operating temperature range of -70 to 125 °C and RoHS compliance, it is suitable for a variety of applications while meeting environmental standards. Trust the FCA-210-FY9 for robust and dependable performance in your power relay setups.