| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617752-3 |
| Amperage: | 10 A |
| Mount Type: | Plain Case |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Current: | .03 A |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 115/200 VAC (50-400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP2-1617752-3 |
2-1617752-3
Specifications
Detailed Description
Introducing the FCA-210-FZ9 Power Relay, a reliable component designed for high-performance applications. With a contact rating of 10 A and a maximum switching voltage of 115/200 VAC, this relay is capable of handling heavy loads with ease. The contact material, Silver Cadmium Oxide with Gold Plating, ensures excellent conductivity and corrosion resistance for long-lasting durability. Featuring a DPDT, 2 C/O contact arrangement, it offers versatility in switching configurations. Operating at a wide temperature range of -70 to 125 °C, it is suitable for use in extreme environments. The Plain Case mount type and Solder Pins terminal configuration make installation convenient. With a low coil current of .03 A and a coil voltage of 115 VAC, it provides efficient operation while consuming minimal power. Whether in industrial machinery, automotive systems, or aerospace applications, this relay delivers dependable performance. Please note, it is not RoHS compliant. Upgrade your power relay with the FCA-210-FZ9 for seamless and efficient control of electrical circuits.

