2-1617752-4

Heilind Number:AMP2-1617752-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617752-4
ECAD Model:
3D Model

Description:

FCA-210-GY7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617752-4
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Current:.1 A
Coil Voltage:28 VAC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP2-1617752-4

Detailed Description

Enhance your power relay systems with the FCA-210-GY7 model, designed for optimal performance in a variety of applications. With a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay offers versatile functionality for efficiently managing electrical currents. The raised vertical flange mount ensures secure installation, while the silver cadmium oxide (AgCdO) contact material guarantees reliable conductivity. Operating with a coil voltage of 28 VAC and a low coil current of .1 A, it strikes the perfect balance between power and efficiency. Its impressive amperage rating of 10 A makes it suitable for handling moderate to heavy loads with ease. Tested for durability in extreme conditions, it boasts an operating temperature range of -70 to 125 °C, ensuring consistent performance even in harsh environments. Whether you're in the industrial, automotive, or telecommunications sector, this power relay is a reliable solution for your control and switching needs. Please note that this product is not RoHS compliant.