| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617752-7 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins, 90° |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP2-1617752-7 |
2-1617752-7
Specifications
Detailed Description
Enhance your power relay systems with the FCA-210-HX4, boasting a robust amperage rating of 10A. Designed for horizontal flange mounting, this relay features reliable silver cadmium oxide contacts for optimal conductivity. With a coil resistance of 320Ω and a coil voltage requirement of 28VDC, it operates seamlessly in a wide temperature range from -70 to 125°C. Its solder pin terminal configuration, set at a convenient 90° angle, ensures easy installation. The 2 Form C contact arrangement, also known as DPDT with 2 C/O contacts, offers versatile switching capabilities. Please note that this product is not RoHS compliant. Elevate your relay applications with the FCA-210-HX4.

