2-1617754-0

Heilind Number:AMP2-1617754-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617754-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FCA-410-1622L=M83536/16-022L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617754-0
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-022L (CII)
SKU:AMP2-1617754-0

Detailed Description

Enhance your electronic systems with the FCA-410-1622L Power Relay, a high-performance component designed for reliability and efficiency. With a current rating of 10A, this relay ensures seamless power transmission in your applications. Featuring a Raised Vertical Flange Mount, it offers easy installation and secure placement. The contact material of Silver Cadmium Oxide (AgCdO) guarantees long-lasting performance, while the 4 Form C, 4PDT contact arrangement provides versatile switching options. With a coil resistance of 290Ω and operating at 28VDC, this relay is suitable for a wide range of power control tasks. Its robust construction and wide operating temperature range of -70 to 125°C make it ideal for demanding environments. The terminal configuration of Socket Pin(s) allows for convenient connection. Trust in the FCA-410-1622L for efficient and durable power relay solutions. Please note that this product is not RoHS compliant.