FCA-410-1622M

Heilind Number:AMP2-1617754-1
Manufacturer:TE Connectivity
Manufacturer Number:FCA-410-1622M
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FCA-410-1622M=M83536/16-022M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FCA-410-1622M
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-022M FCA-410-1622M M83536/16-022M (CII)
SKU:AMP2-1617754-1

Detailed Description

Elevate your power relay system with our Raised Vertical Flange Mount, featuring a robust coil voltage of 28 VDC and a low resistance of 290 Ω for efficient operation. With a high amperage rating of 10 A, this relay ensures reliable performance in demanding applications. Crafted with Silver Cadmium Oxide contacts, it guarantees durability and longevity. Its 4 Form C, 4PDT contact arrangement offers versatile switching capabilities, while the Socket Pin terminal configuration simplifies installation. Engineered to withstand extreme temperatures ranging from -70 to 125 °C, this relay is ideal for use in harsh environments. Upgrade to our premium relay for superior power management.