| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617754-2 |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-023M M83536/16-023M (CII) |
| SKU: | AMP2-1617754-2 |
2-1617754-2
Specifications
Detailed Description
Enhance your power relay system with the FCA-410-1623M model, also known as M83536/16-023M. This high-performance relay boasts a 10A amperage and features a durable Horizontal Flange Mount for secure installation. With Silver Cadmium Oxide (AgCdO) contact material, it ensures reliable conductivity, while the 4 Form C, 4PDT, 4 C/O contact arrangement offers versatile functionality. Operating flawlessly in temperatures ranging from -70 to 125°C, it's suitable for a wide range of applications. The coil resistance of 290Ω and coil voltage of 28VDC further guarantee efficiency. Equipped with solder pins for easy integration, this power relay is a dependable component for various industrial and electronic setups. Please note, it does not comply with RoHS regulations. Upgrade your relay systems with this top-tier component.

