| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FCA-410-1624M |
| Amperage: | 10 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 290 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/16-024M (CII) FCA-410-1624M |
| SKU: | AMP2-1617754-3 |
FCA-410-1624M
Specifications
Detailed Description
Experience reliable power control with our Horizontal Flange Mount relay. Operating at a coil voltage of 28 VDC and featuring a durable Silver Cadmium Oxide contact material, this 4PDT relay delivers high performance in a range of applications. With a 10 A amperage rating and a wide operating temperature range from -70 to 125 °C, it ensures seamless operation even in extreme conditions. The solder hook terminal configuration provides easy installation, making it ideal for various power relay needs. Trust in its quality and efficiency for your projects.

