2-1617754-6

Heilind Number:AMP2-1617754-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617754-6
ECAD Model:
3D Model

Description:

FCA-410-1632M=M83536/16-032M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617754-6
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:865 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-032M
SKU:AMP2-1617754-6

Detailed Description

Enhance your power relay capabilities with the FCA-410-1632M, designed for efficient performance in demanding environments. With a robust amperage rating of 10A, this relay offers reliable control in various applications. Its horizontal flange mount ensures secure installation, while the silver cadmium oxide contacts with gold plating guarantee high conductivity and longevity. Operating within a wide temperature range of -70 to 125 °C, it remains effective in extreme conditions. The 4 Form C contact arrangement, featuring 4PDT and 4 C/O configurations, provides versatile switching options. With a coil resistance of 865 Ω and a coil voltage of 48 VDC, this relay offers precise control over power distribution. Suitable for use in aerospace and industrial systems, the FCA-410-1632M is a dependable component for your relay needs.