2-1617754-7

Heilind Number:AMP2-1617754-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617754-7
ECAD Model:
3D Model

Description:

FCA-410-1634M=M83536/16-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617754-7
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-034M
SKU:AMP2-1617754-7

Detailed Description

Experience reliable power relay performance with our FCA-410-1634M, also known as M83536/16-034M. Engineered for efficiency, this 4 Form C, 4PDT relay offers a contact arrangement of 4 C/O for seamless connectivity. With a robust construction featuring Silver Cadmium Oxide contacts plated with Gold, it ensures lasting durability. Operating at a maximum amperage of 10 A and a coil resistance of 290 Ω, it delivers optimal functionality. Suitable for a wide temperature range from -70 to 125 °C, it guarantees consistent operation in diverse environments. Its raised vertical flange mount and socket pin terminal configuration make installation convenient. With a coil voltage of 28 VDC and maximum switching voltage of 115/200 VAC (60-400 Hz), it meets high-performance standards. Trust in this relay for your power system needs.