2-1617756-2

Heilind Number:AMP2-1617756-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617756-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-415-BY4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617756-2
Amperage:15 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP2-1617756-2

Detailed Description

Enhance your power relay setup with the FCA-415-BY4, a high-performance component designed for robust functionality. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile switching capabilities. It features a mount type of Raised Vertical Flange Mount, ensuring secure installation. The contact material, Silver Cadmium Oxide (AgCdO), guarantees reliable conductivity, while the 15 A amperage rating allows for efficient power handling. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, this relay is optimized for consistent performance. Operating effortlessly in temperatures ranging from -70 to 125 °C, it is suitable for a wide range of applications. The terminal configuration of Solder Pins facilitates easy connectivity, making installation convenient. While not RoHS compliant, the FCA-415-BY4 remains a dependable choice for power relay needs.