| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617758-6 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 12 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-010M |
| SKU: | AMP2-1617758-6 |
2-1617758-6
Specifications
Detailed Description
Enhance your power relay setup with the FCB-205-0110M, featuring a robust amperage rating of 5 A for reliable performance. Crafted with durable Silver Cadmium Oxide (AgCdO) contacts, this DPDT relay ensures efficient power transfer. Its 12 VDC coil voltage and 125 Ω resistance make it suitable for a wide range of applications, while the operating temperature range of -70 to 125 °C guarantees consistent operation in diverse environments. With solder pin terminals and a 2 Form C contact arrangement, installation is a breeze. Trust in the quality and versatility of this essential component for your power relay needs.

