| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617758-7 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-019M FCB-205-0119M |
| SKU: | AMP2-1617758-7 |
2-1617758-7
Specifications
Detailed Description
Enhance your power relay performance with the FCB-205-0119M, boasting a robust construction and advanced features. Designed for reliability, this DPDT relay offers 2 C/O contact arrangement with Silver Cadmium Oxide (AgCdO) contacts for efficient power transfer. With a low coil resistance of 500 Ω and a coil voltage of 28 VDC, it ensures optimal power management. Operating seamlessly in extreme temperatures ranging from -70 to 125°C, it's ideal for demanding environments. Featuring solder pins for easy installation, this relay is a versatile solution for various applications. Explore its capabilities and elevate your power control systems.

