| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1617758-8 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-020M |
| SKU: | AMP2-1617758-8 |
2-1617758-8
Specifications
Detailed Description
Enhance your power relay system with the FCB-205-0120M, an essential component boasting exceptional performance. With a robust amperage of 5A and contact material made of Silver Cadmium Oxide (AgCdO), this relay ensures reliable conductivity. Its coil resistance of 500 Ω and coil voltage of 28 VDC guarantee efficient operation, even in demanding conditions ranging from -70 to 125 °C. Featuring a 2 Form C, DPDT contact arrangement with 2 C/O connections, this relay offers versatile functionality. Terminal configuration is simplified with solder hook(s), facilitating easy installation. While not RoHS compliant, its quality and durability are unmatched, making it a valuable asset in various applications. Also known as M83536/1-020M, this power relay is a must-have for any project requiring dependable and efficient power management.

