2-1617784-0

Heilind Number:AMP2-1617784-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-0
ECAD Model:
3D Model

Description:

FCA-210-1009M=M83536/10-009M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-0
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-009M
SKU:AMP2-1617784-0

Detailed Description

Enhance your power relay system with the FCA-210-1009M, offering reliable performance with a 10A amperage rating. Designed for horizontal flange mounting, this component features silver cadmium oxide contacts with gold plating for optimal conductivity. With a coil resistance of 20Ω and a coil voltage of 6VDC, it ensures efficient operation. Its 2 Form C, DPDT contact arrangement provides versatility, while the maximum switching voltage of 115/200VAC allows for compatibility with various power sources. Operating within a wide temperature range of -70 to 125°C, it's suitable for diverse environments. Terminal configuration is facilitated through solder pins at a 90° angle. Trust in the FCA-210-1009M for robust performance in your relay applications.