2-1617784-1

Heilind Number:AMP2-1617784-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-1
ECAD Model:
3D Model

Description:

FCA-210-1010L=M83536/10-010L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-1
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-010L
SKU:AMP2-1617784-1

Detailed Description

Upgrade your power relay with the FCA-210-1010L, boasting a robust amperage of 10 A for reliable performance. Featuring a Plain Case mount type, this high-quality relay is engineered with Silver Cadmium Oxide contacts plated in Gold for enhanced conductivity. With a coil resistance of 80 Ω and a coil voltage of 12 VDC, it ensures efficient operation in a wide range of applications. The DPDT contact arrangement offers 2 Form C, 2 C/O functionality, catering to diverse switching needs. Designed for durability, it can withstand extreme temperatures from -70 to 125 °C, making it suitable for harsh environments. The terminal configuration with solder pins simplifies installation, while the maximum switching voltage of 115/200 VAC ensures reliable performance. Upgrade to the FCA-210-1010L for superior power relay capabilities.