2-1617784-2

Heilind Number:AMP2-1617784-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-2
ECAD Model:
3D Model

Description:

FCA-210-1011L=M83536/10-011L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-2
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-011L
SKU:AMP2-1617784-2

Detailed Description

Enhance your power relay systems with the FCA-210-1011L, a high-performance component designed for seamless switching operations. Featuring a robust amperage rating of 10A, this relay ensures reliable power distribution in various applications. With a Plain Case mount type and Silver Cadmium Oxide contacts plated in Gold, it guarantees both durability and efficient conductivity. The coil resistance of 80Ω and 12VDC coil voltage provide optimal control, while the 2 Form C DPDT contact arrangement offers versatile switching capabilities. Operating smoothly in extreme temperatures ranging from -70 to 125°C, and with a maximum switching voltage of 115/200VAC, it's suitable for demanding environments. The solder hook terminal configuration simplifies installation, making it a practical choice for your relay needs.