2-1617784-3

Heilind Number:AMP2-1617784-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-3
ECAD Model:
3D Model

Description:

FCA-210-1011M=M83536/10-011M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-3
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-011M
SKU:AMP2-1617784-3

Detailed Description

Enhance your power relay systems with the FCA-210-1011M, a high-performance component designed for optimal functionality. With a durable Plain Case mount type, this relay offers reliable operation in various environments. The contact material, Silver Cadmium Oxide with Gold Plating, ensures efficient signal transmission, while the 12 VDC coil voltage and 10 A amperage support robust power handling. Featuring a DPDT contact arrangement and two C/O switches, it provides versatile control options. Operating flawlessly within a wide temperature range of -70 to 125 °C, this relay is well-suited for demanding applications. Equipped with solder hook terminals, installation is convenient and secure. Additionally, with RoHS compliance, you can trust in its environmental sustainability. Elevate your relay systems with the FCA-210-1011M, also known as the M83536/10-011M, a top choice for power relay solutions.