2-1617784-4

Heilind Number:AMP2-1617784-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-4
ECAD Model:
3D Model

Description:

FCA-210-1012L=M83536/10-012L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-4
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-012L
SKU:AMP2-1617784-4

Detailed Description

Enhance your power relay systems with the FCA-210-1012L=M83536/10-012L model, a high-performing component designed for efficient current regulation. With a sturdy plain case mount type and a contact material of Silver Cadmium Oxide with Gold Plating, this relay ensures reliable conductivity. Operating at an amperage of 10 A, it offers seamless power distribution while maintaining a coil resistance of 80 Ω. The coil voltage of 12 VDC powers its 2 Form C, DPDT contact arrangement, featuring 2 C/O contacts for versatile applications. Built to withstand extreme conditions, this relay has an operating temperature range of -70 to 125 °C. Suitable for various industrial setups, it boasts a maximum switching voltage of 115/200 VAC (60-400 Hz). With RoHS compliance, you can trust in its environmental sustainability. Upgrade your relay systems with the FCA-210-1012L=M83536/10-012L for optimal performance and longevity.