2-1617784-5

Heilind Number:AMP2-1617784-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-5
ECAD Model:
3D Model

Description:

FCA-210-1012M=M83536/10-012M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-5
Amperage:10 A
Mount Type:No Brackets
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-012M
SKU:AMP2-1617784-5

Detailed Description

Enhance your circuitry with the FCA-210-1012M, a top-of-the-line power relay designed for optimal performance. Operating at an amperage of 10A with a coil voltage of 12VDC, this relay ensures reliable power control. Featuring a contact arrangement of 2 Form C (DPDT) with 2 C/O contacts, it offers versatility for various applications. The contact material, Silver Cadmium Oxide (AgCdO), guarantees efficient conductivity, while the terminal configuration of Socket Pins allows for easy installation. With a coil resistance of 80Ω and a wide operating temperature range of -70 to 125°C, it is suitable for both standard and extreme environments. Trust in the quality and functionality of this relay for your power management needs.