2-1617784-6

Heilind Number:AMP2-1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-6
ECAD Model:
3D Model

Description:

FCA-210-1013L=M83536/10-013L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-6
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-013L
SKU:AMP2-1617784-6

Detailed Description

Enhance your electrical systems with the FCA-210-1013L power relay, engineered for reliable performance in demanding environments. With a robust amperage rating of 10 A, this DPDT relay features silver cadmium oxide contacts with gold plating, ensuring efficient conductivity and longevity. Its raised vertical flange mount design and solder pins for terminal configuration offer easy installation. Operating at a coil voltage of 12 VDC, this relay can handle a maximum switching voltage of 115/200 VAC, making it versatile for various applications. With an extended operating temperature range of -70 to 125 °C, it is suitable for both extreme cold and hot conditions. Trust in the quality and durability of this relay, which is a vital component in power management systems.