2-1617784-7

Heilind Number:AMP2-1617784-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-7
ECAD Model:
3D Model

Description:

FCA-210-1013M=M83536/10-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-7
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-013M
SKU:AMP2-1617784-7

Detailed Description

Enhance your power relay system with the FCA-210-1013M, a robust component designed for high-performance applications. Featuring a 10 A amperage capacity and a raised vertical flange mount for secure installation, this relay ensures reliable operation. Its contacts are made of silver cadmium oxide with gold plating, guaranteeing excellent conductivity and durability. With a coil resistance of 80 Ω and a 12 VDC coil voltage, it offers efficient power management. The FCA-210-1013M is capable of handling maximum switching voltages of 115/200 VAC (60-400 Hz), making it suitable for a wide range of industrial environments. Operating within a temperature range of -70 to 125 °C, this relay is built to withstand extreme conditions. Its terminal configuration consists of solder pins, and it features a 2 Form C, DPDT contact arrangement with 2 C/O connections, providing versatile functionality. While not RoHS compliant, the FCA-210-1013M is a reliable choice for powering essential systems.