2-1617784-8

Heilind Number:AMP2-1617784-8
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-8
ECAD Model:
3D Model

Description:

FCA-210-1014L=M83536/10-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-8
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-014L
SKU:AMP2-1617784-8

Detailed Description

Enhance your power relay system with the FCA-210-1014L, a robust and reliable component designed for seamless performance. With a current rating of 10 A and a raised vertical flange mount, it offers secure and efficient installation. The contact material, silver cadmium oxide with gold plating, ensures optimal conductivity and longevity. Operating at a coil voltage of 12 VDC and a coil resistance of 80 Ω, this relay can handle high switching voltages of up to 115/200 VAC (60-400 Hz) with ease. Its terminal configuration features solder hook(s) for convenient connectivity. The contact arrangement of 2 Form C, DPDT, 2 C/O, allows for versatile switching options. Rated for a wide temperature range of -70 to 125 °C, it is suitable for various industrial applications. While not RoHS compliant, its performance and durability make it a valuable asset in power relay setups. Also known as the M83536/10-014L, this relay is a top choice in the Products, Relays, and Power Relays categories. Elevate your relay system with the FCA-210-1014L for efficient and reliable power management.