2-1617784-9

Heilind Number:AMP2-1617784-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1617784-9
ECAD Model:
3D Model

Description:

FCA-210-1014M=M83536/10-014M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1617784-9
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/10-014M
SKU:AMP2-1617784-9

Detailed Description

Enhance your electronic systems with the FCA-210-1014M, a high-performance power relay designed for precision operation. Featuring a robust construction and raised vertical flange mount, this relay ensures secure installation in any application. With a contact material of silver cadmium oxide with gold plating, it guarantees reliable conductivity. The coil resistance of 80 Ω and coil voltage of 12 VDC provide efficient power management, while the maximum switching voltage of 115/200 VAC (60-400 Hz) enables seamless performance. With a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay offers versatile functionality. Operating smoothly in a wide temperature range of -70 to 125 °C, it is suitable for diverse environments. The terminal configuration of solder hook(s) facilitates easy connectivity. Trust in the FCA-210-1014M for dependable relay solutions.